Part Details for MFR50SDBD2615K0 by YAGEO Corporation
Overview of MFR50SDBD2615K0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDBD2615K0
MFR50SDBD2615K0 CAD Models
MFR50SDBD2615K0 Part Data Attributes
|
MFR50SDBD2615K0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBD2615K0
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBD2615K0
This table gives cross-reference parts and alternative options found for MFR50SDBD2615K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBD2615K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDBDM15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD2615K0 vs MFR50SDBDM15K |
MFR50SDTD52-15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD2615K0 vs MFR50SDTD52-15K |
MFR50SDTDFT15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD2615K0 vs MFR50SDTDFT15K |
MFR50SDTDPN15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD2615K0 vs MFR50SDTDPN15K |
MFR50SDRDAV15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD2615K0 vs MFR50SDRDAV15K |
MFR50SDRDPN15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD2615K0 vs MFR50SDRDPN15K |
MFR50SDBDFKK15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD2615K0 vs MFR50SDBDFKK15K |
MFR50SDBD52-15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD2615K0 vs MFR50SDBD52-15K |
MFR50SDRDFT15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD2615K0 vs MFR50SDRDFT15K |
MFR50SDBDFFK15K | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD2615K0 vs MFR50SDBDFFK15K |