Part Details for MFR50SDBD26-5K62 by YAGEO Corporation
Overview of MFR50SDBD26-5K62 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDBD26-5K62
MFR50SDBD26-5K62 CAD Models
MFR50SDBD26-5K62 Part Data Attributes
|
MFR50SDBD26-5K62
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBD26-5K62
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 5620ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBD26-5K62
This table gives cross-reference parts and alternative options found for MFR50SDBD26-5K62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBD26-5K62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDRDFT5K62 | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD26-5K62 vs MFR50SDRDFT5K62 |
MFR50SDRD26-5K62 | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD26-5K62 vs MFR50SDRD26-5K62 |
MFR50SDBD52-5K62 | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD26-5K62 vs MFR50SDBD52-5K62 |
MFR50SDBDFKK5K62 | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD26-5K62 vs MFR50SDBDFKK5K62 |
MFR50SDBDFFK5K62 | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD26-5K62 vs MFR50SDBDFFK5K62 |
MFR50SDRDAV5K62 | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD26-5K62 vs MFR50SDRDAV5K62 |
MFR50SDTDFT5K62 | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD26-5K62 vs MFR50SDTDFT5K62 |
MFR50SDBDM5K62 | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD26-5K62 vs MFR50SDBDM5K62 |
MFR50SDRDPN5K62 | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD26-5K62 vs MFR50SDRDPN5K62 |
MFR50SDBDMB5K62 | Fixed Resistor, Metal Film, 0.5W, 5620ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SDBD26-5K62 vs MFR50SDBDMB5K62 |