Part Details for MFR50SDBC26-4R64 by YAGEO Corporation
Overview of MFR50SDBC26-4R64 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDBC26-4R64
MFR50SDBC26-4R64 CAD Models
MFR50SDBC26-4R64 Part Data Attributes
|
MFR50SDBC26-4R64
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBC26-4R64
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 4.64ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4.64 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBC26-4R64
This table gives cross-reference parts and alternative options found for MFR50SDBC26-4R64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBC26-4R64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SDBC52-4R64 | Fixed Resistor, Metal Film, 0.5W, 4.64ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-4R64 vs MFN50SDBC52-4R64 |
MFN50SDTCAV4R64 | Fixed Resistor, Metal Film, 0.5W, 4.64ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-4R64 vs MFN50SDTCAV4R64 |
MFR50SDTCPN4R64 | Fixed Resistor, Metal Film, 0.5W, 4.64ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-4R64 vs MFR50SDTCPN4R64 |
MFR50SDTCFT4R64 | Fixed Resistor, Metal Film, 0.5W, 4.64ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-4R64 vs MFR50SDTCFT4R64 |
MFN50SDRC26-4R64 | Fixed Resistor, Metal Film, 0.5W, 4.64ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-4R64 vs MFN50SDRC26-4R64 |
MFN50SDRCPN4R64 | Fixed Resistor, Metal Film, 0.5W, 4.64ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-4R64 vs MFN50SDRCPN4R64 |
MFN50SDRC52-4R64 | Fixed Resistor, Metal Film, 0.5W, 4.64ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-4R64 vs MFN50SDRC52-4R64 |
MFN50SDBC26-4R64 | Fixed Resistor, Metal Film, 0.5W, 4.64ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-4R64 vs MFN50SDBC26-4R64 |
MFR50SDRC52-4R64 | Fixed Resistor, Metal Film, 0.5W, 4.64ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-4R64 vs MFR50SDRC52-4R64 |
MFR50SDRC26-4R64 | Fixed Resistor, Metal Film, 0.5W, 4.64ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-4R64 vs MFR50SDRC26-4R64 |