Part Details for MFR50SDBC26-46R4 by YAGEO Corporation
Overview of MFR50SDBC26-46R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SDBC26-46R4
MFR50SDBC26-46R4 CAD Models
MFR50SDBC26-46R4 Part Data Attributes
|
MFR50SDBC26-46R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SDBC26-46R4
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SDBC26-46R4
This table gives cross-reference parts and alternative options found for MFR50SDBC26-46R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SDBC26-46R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDBCFKK46R4 | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-46R4 vs MFR50SDBCFKK46R4 |
MFR50SDBCFFK46R4 | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-46R4 vs MFR50SDBCFFK46R4 |
MFN50SDTCPN46R4 | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-46R4 vs MFN50SDTCPN46R4 |
MFR50SDBCMB46R4 | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-46R4 vs MFR50SDBCMB46R4 |
MFN50SDTC52-46R4 | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-46R4 vs MFN50SDTC52-46R4 |
MFR50SDRC52-46R4 | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-46R4 vs MFR50SDRC52-46R4 |
MFR50SDRCPN46R4 | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-46R4 vs MFR50SDRCPN46R4 |
MFR50SDRCM46R4 | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-46R4 vs MFR50SDRCM46R4 |
MFR50SDBCM46R4 | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-46R4 vs MFR50SDBCM46R4 |
MFR50SDTCFT46R4 | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SDBC26-46R4 vs MFR50SDTCFT46R4 |