Part Details for MFR50SCTFMB976R by YAGEO Corporation
Overview of MFR50SCTFMB976R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SCTFMB976R
MFR50SCTFMB976R CAD Models
MFR50SCTFMB976R Part Data Attributes
|
MFR50SCTFMB976R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SCTFMB976R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 976ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SCTFMB976R
This table gives cross-reference parts and alternative options found for MFR50SCTFMB976R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SCTFMB976R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SCBF26976R | Fixed Resistor, Metal Film, 0.5W, 976ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SCTFMB976R vs MFR50SCBF26976R |
MFR50SCRFMB976R | Fixed Resistor, Metal Film, 0.5W, 976ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SCTFMB976R vs MFR50SCRFMB976R |
MFR50SCTF81976R | Fixed Resistor, Metal Film, 0.5W, 976ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SCTFMB976R vs MFR50SCTF81976R |
MFR50SCBF-976R | Fixed Resistor, Metal Film, 0.5W, 976ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SCTFMB976R vs MFR50SCBF-976R |
MFR50SCRFM976R | Fixed Resistor, Metal Film, 0.5W, 976ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SCTFMB976R vs MFR50SCRFM976R |
MFR50SCTF52976R | Fixed Resistor, Metal Film, 0.5W, 976ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SCTFMB976R vs MFR50SCTF52976R |
MFR50SCTFM976R | Fixed Resistor, Metal Film, 0.5W, 976ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SCTFMB976R vs MFR50SCTFM976R |
MFR50SCBFM976R | Fixed Resistor, Metal Film, 0.5W, 976ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SCTFMB976R vs MFR50SCBFM976R |
MFR50SCRF52976R | Fixed Resistor, Metal Film, 0.5W, 976ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SCTFMB976R vs MFR50SCRF52976R |
MFR50SCRF81976R | Fixed Resistor, Metal Film, 0.5W, 976ohm, 300V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SCTFMB976R vs MFR50SCRF81976R |