Part Details for MFR50SCRD-19K8 by YAGEO Corporation
Overview of MFR50SCRD-19K8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3819K8-5B4-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for MFR50SCRD-19K8
MFR50SCRD-19K8 CAD Models
MFR50SCRD-19K8 Part Data Attributes
|
MFR50SCRD-19K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SCRD-19K8
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 19800ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 19800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SCRD-19K8
This table gives cross-reference parts and alternative options found for MFR50SCRD-19K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SCRD-19K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SCBD-19K8 | Fixed Resistor, Metal Film, 0.5W, 19800ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCRD-19K8 vs MFR50SCBD-19K8 |
MFR50SCBD5219K8 | Fixed Resistor, Metal Film, 0.5W, 19800ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCRD-19K8 vs MFR50SCBD5219K8 |
MFR50SCRD8119K8 | Fixed Resistor, Metal Film, 0.5W, 19800ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCRD-19K8 vs MFR50SCRD8119K8 |
MFR50SCTD2619K8 | Fixed Resistor, Metal Film, 0.5W, 19800ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCRD-19K8 vs MFR50SCTD2619K8 |
MFR50SCBD2619K8 | Fixed Resistor, Metal Film, 0.5W, 19800ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCRD-19K8 vs MFR50SCBD2619K8 |
MFR50SCRD5219K8 | Fixed Resistor, Metal Film, 0.5W, 19800ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCRD-19K8 vs MFR50SCRD5219K8 |
MFR50SCBDMB19K8 | Fixed Resistor, Metal Film, 0.5W, 19800ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCRD-19K8 vs MFR50SCBDMB19K8 |
MFR50SCTDMB19K8 | Fixed Resistor, Metal Film, 0.5W, 19800ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCRD-19K8 vs MFR50SCTDMB19K8 |