Part Details for MFR50SCBD52348R by YAGEO Corporation
Overview of MFR50SCBD52348R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SCBD52348R
MFR50SCBD52348R CAD Models
MFR50SCBD52348R Part Data Attributes
|
MFR50SCBD52348R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SCBD52348R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 348ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SCBD52348R
This table gives cross-reference parts and alternative options found for MFR50SCBD52348R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SCBD52348R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SCTDM348R | Fixed Resistor, Metal Film, 0.5W, 348ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCBD52348R vs MFR50SCTDM348R |
MFR50SCTD52348R | Fixed Resistor, Metal Film, 0.5W, 348ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCBD52348R vs MFR50SCTD52348R |
MFR50SCRD-348R | Fixed Resistor, Metal Film, 0.5W, 348ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCBD52348R vs MFR50SCRD-348R |
MFR50SCTD26348R | Fixed Resistor, Metal Film, 0.5W, 348ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCBD52348R vs MFR50SCTD26348R |
MFR50SCRD81348R | Fixed Resistor, Metal Film, 0.5W, 348ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCBD52348R vs MFR50SCRD81348R |
MFR50SCTD-348R | Fixed Resistor, Metal Film, 0.5W, 348ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCBD52348R vs MFR50SCTD-348R |
MFR50SCTD81348R | Fixed Resistor, Metal Film, 0.5W, 348ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCBD52348R vs MFR50SCTD81348R |
MFR50SCBDMB348R | Fixed Resistor, Metal Film, 0.5W, 348ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCBD52348R vs MFR50SCBDMB348R |
MFR50SCRDM348R | Fixed Resistor, Metal Film, 0.5W, 348ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCBD52348R vs MFR50SCRDM348R |
MFR50SCTDMB348R | Fixed Resistor, Metal Film, 0.5W, 348ohm, 300V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SCBD52348R vs MFR50SCTDMB348R |