MFR50SBTF352R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MFR50SBTF352R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for MFR50SBTF352R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR50SBTF352R by YAGEO Corporation

MFR50SBTF352R
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
352 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. MFR50SBTF352R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MFR50SBTF352R

This table gives cross-reference parts and alternative options found for MFR50SBTF352R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SBTF352R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR50SBRF352R Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR50SBTF352R vs MFR50SBRF352R
MFR50SBRFM352R Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR50SBTF352R vs MFR50SBRFM352R
MFR50SBTF52352R Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR50SBTF352R vs MFR50SBTF52352R
MFR50SBBF352R Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR50SBTF352R vs MFR50SBBF352R
MFR50SBBF26352R Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR50SBTF352R vs MFR50SBBF26352R
MFR50SBRF52352R Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR50SBTF352R vs MFR50SBRF52352R
MFR50SBRF81352R Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR50SBTF352R vs MFR50SBRF81352R
MFR50SBBFMB352R Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR50SBTF352R vs MFR50SBBFMB352R
MFR50SBRF26352R Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR50SBTF352R vs MFR50SBRF26352R
MFR50SBTF81352R Fixed Resistor, Metal Film, 0.5W, 352ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR50SBTF352R vs MFR50SBTF81352R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR50SBTF352R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR50SBTF352R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR50SBTF352R would you like to use for your alert(s)?
  • Please alert me when MFR50SBTF352R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR50SBTF352R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR50SBTF352R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR50SBTF352R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR50SBTF352R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR50SBTF352R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: