Part Details for MFR50SBTE26909R by YAGEO Corporation
Overview of MFR50SBTE26909R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SBTE26909R
MFR50SBTE26909R CAD Models
MFR50SBTE26909R Part Data Attributes
|
MFR50SBTE26909R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SBTE26909R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 909ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SBTE26909R
This table gives cross-reference parts and alternative options found for MFR50SBTE26909R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SBTE26909R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SBBEM909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBTE26909R vs MFR50SBBEM909R |
MFR50SBRE81909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBTE26909R vs MFR50SBRE81909R |
MFR50SBRE26909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBTE26909R vs MFR50SBRE26909R |
MFR50SBTE52909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBTE26909R vs MFR50SBTE52909R |
MFR50SBTEMB909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBTE26909R vs MFR50SBTEMB909R |
MFR50SBBE909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBTE26909R vs MFR50SBBE909R |
MFR50SBRE909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBTE26909R vs MFR50SBRE909R |
RMFS50C9090B-52-BL | Fixed Resistor, Metal Film, 0.5W, 909ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SBTE26909R vs RMFS50C9090B-52-BL |
MFR50SBREM909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBTE26909R vs MFR50SBREM909R |
MFR50SBBE81909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBTE26909R vs MFR50SBBE81909R |