Part Details for MFR50SBTC52312R by YAGEO Corporation
Overview of MFR50SBTC52312R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SBTC52312R
MFR50SBTC52312R CAD Models
MFR50SBTC52312R Part Data Attributes
|
MFR50SBTC52312R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SBTC52312R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 312ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 312 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SBTC52312R
This table gives cross-reference parts and alternative options found for MFR50SBTC52312R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SBTC52312R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SBBCM312R | Fixed Resistor, Metal Film, 0.5W, 312ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SBTC52312R vs MFR50SBBCM312R |
MFR50SBBC81312R | Fixed Resistor, Metal Film, 0.5W, 312ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SBTC52312R vs MFR50SBBC81312R |
MFR50SBRC-312R | Fixed Resistor, Metal Film, 0.5W, 312ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SBTC52312R vs MFR50SBRC-312R |
MFR50SBTC-312R | Fixed Resistor, Metal Film, 0.5W, 312ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SBTC52312R vs MFR50SBTC-312R |
MFR50SBBC26312R | Fixed Resistor, Metal Film, 0.5W, 312ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SBTC52312R vs MFR50SBBC26312R |
MFR50SBBC52312R | Fixed Resistor, Metal Film, 0.5W, 312ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SBTC52312R vs MFR50SBBC52312R |
MFR50SBTC81312R | Fixed Resistor, Metal Film, 0.5W, 312ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SBTC52312R vs MFR50SBTC81312R |
MFR50SBRC81312R | Fixed Resistor, Metal Film, 0.5W, 312ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SBTC52312R vs MFR50SBRC81312R |
MFR50SBTCMB312R | Fixed Resistor, Metal Film, 0.5W, 312ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SBTC52312R vs MFR50SBTCMB312R |
MFR50SBRC52312R | Fixed Resistor, Metal Film, 0.5W, 312ohm, 300V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR50SBTC52312R vs MFR50SBRC52312R |