Part Details for MFR50SBRF811K13 by YAGEO Corporation
Overview of MFR50SBRF811K13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SBRF811K13
MFR50SBRF811K13 CAD Models
MFR50SBRF811K13 Part Data Attributes
|
MFR50SBRF811K13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SBRF811K13
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1130ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SBRF811K13
This table gives cross-reference parts and alternative options found for MFR50SBRF811K13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SBRF811K13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SBTF811K13 | Fixed Resistor, Metal Film, 0.5W, 1130ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF811K13 vs MFR50SBTF811K13 |
MFR50SBRF1K13 | Fixed Resistor, Metal Film, 0.5W, 1130ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBRF811K13 vs MFR50SBRF1K13 |
MFR50SBRFM1K13 | Fixed Resistor, Metal Film, 0.5W, 1130ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF811K13 vs MFR50SBRFM1K13 |
RMFS50D1131B-52-TR20 | Fixed Resistor, Metal Film, 0.5W, 1130ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SBRF811K13 vs RMFS50D1131B-52-TR20 |
MFR50SBRF521K13 | Fixed Resistor, Metal Film, 0.5W, 1130ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF811K13 vs MFR50SBRF521K13 |
RMFS50D1131B-52-BL | Fixed Resistor, Metal Film, 0.5W, 1130ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SBRF811K13 vs RMFS50D1131B-52-BL |
MFR50SBBF1K13 | Fixed Resistor, Metal Film, 0.5W, 1130ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBRF811K13 vs MFR50SBBF1K13 |
MFR50SBTF1K13 | Fixed Resistor, Metal Film, 0.5W, 1130ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBRF811K13 vs MFR50SBTF1K13 |
MFR50SBRFMB1K13 | Fixed Resistor, Metal Film, 0.5W, 1130ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF811K13 vs MFR50SBRFMB1K13 |
MFR50SBBFMB1K13 | Fixed Resistor, Metal Film, 0.5W, 1130ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF811K13 vs MFR50SBBFMB1K13 |