Part Details for MFR50SBRF750R by YAGEO Corporation
Overview of MFR50SBRF750R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SBRF750R
MFR50SBRF750R CAD Models
MFR50SBRF750R Part Data Attributes
|
MFR50SBRF750R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SBRF750R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 750ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SBRF750R
This table gives cross-reference parts and alternative options found for MFR50SBRF750R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SBRF750R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SBRF81750R | Fixed Resistor, Metal Film, 0.5W, 750ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF750R vs MFR50SBRF81750R |
MFR50SBRFMB750R | Fixed Resistor, Metal Film, 0.5W, 750ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF750R vs MFR50SBRFMB750R |
MFR50SBBF750R | RESISTOR, METAL FILM, 0.5W, 0.1%, 100ppm, 750ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | MFR50SBRF750R vs MFR50SBBF750R |
MFR50SBTFM750R | Fixed Resistor, Metal Film, 0.5W, 750ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF750R vs MFR50SBTFM750R |
MFR50SBRFM750R | Fixed Resistor, Metal Film, 0.5W, 750ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF750R vs MFR50SBRFM750R |
MFR50SBTF750R | Fixed Resistor, Metal Film, 0.5W, 750ohm, 300V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBRF750R vs MFR50SBTF750R |
MFR50SBRF26750R | Fixed Resistor, Metal Film, 0.5W, 750ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF750R vs MFR50SBRF26750R |
MFR50SBBF26750R | Fixed Resistor, Metal Film, 0.5W, 750ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF750R vs MFR50SBBF26750R |
MFR50SBBFMB750R | Fixed Resistor, Metal Film, 0.5W, 750ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF750R vs MFR50SBBFMB750R |
MFR50SBTF81750R | Fixed Resistor, Metal Film, 0.5W, 750ohm, 300V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SBRF750R vs MFR50SBTF81750R |