Part Details for MFR50SBBE52549R by YAGEO Corporation
Overview of MFR50SBBE52549R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SBBE52549R
MFR50SBBE52549R CAD Models
MFR50SBBE52549R Part Data Attributes
|
MFR50SBBE52549R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SBBE52549R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SBBE52549R
This table gives cross-reference parts and alternative options found for MFR50SBBE52549R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SBBE52549R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SBTE52549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE52549R vs MFR50SBTE52549R |
RMFS50C549RB-52-T20 | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SBBE52549R vs RMFS50C549RB-52-T20 |
MFR50SBRE549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBBE52549R vs MFR50SBRE549R |
MFR50SBBE549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBBE52549R vs MFR50SBBE549R |
MFR50SBBEMB549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE52549R vs MFR50SBBEMB549R |
MFR50SBTE26549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE52549R vs MFR50SBTE26549R |
MFR50SBTE81549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE52549R vs MFR50SBTE81549R |
RMFS50C5490B-52-AR | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SBBE52549R vs RMFS50C5490B-52-AR |
MFR50SBTEMB549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE52549R vs MFR50SBTEMB549R |
MFR50SBREM549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE52549R vs MFR50SBREM549R |