Part Details for MFR50SBBE261K98 by YAGEO Corporation
Overview of MFR50SBBE261K98 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SBBE261K98
MFR50SBBE261K98 CAD Models
MFR50SBBE261K98 Part Data Attributes
|
MFR50SBBE261K98
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SBBE261K98
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1980ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1980 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SBBE261K98
This table gives cross-reference parts and alternative options found for MFR50SBBE261K98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SBBE261K98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SBTE261K98 | Fixed Resistor, Metal Film, 0.5W, 1980ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE261K98 vs MFR50SBTE261K98 |
MFR50SBTE811K98 | Fixed Resistor, Metal Film, 0.5W, 1980ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE261K98 vs MFR50SBTE811K98 |
MFR50SBBE521K98 | Fixed Resistor, Metal Film, 0.5W, 1980ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE261K98 vs MFR50SBBE521K98 |
RMFS50C1K98B-52-T20 | Fixed Resistor, Metal Film, 0.5W, 1980ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SBBE261K98 vs RMFS50C1K98B-52-T20 |
MFR50SBREM1K98 | Fixed Resistor, Metal Film, 0.5W, 1980ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE261K98 vs MFR50SBREM1K98 |
MFR50SBTE1K98 | Fixed Resistor, Metal Film, 0.5W, 1980ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBBE261K98 vs MFR50SBTE1K98 |
MFR50SBBE1K98 | Fixed Resistor, Metal Film, 0.5W, 1980ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBBE261K98 vs MFR50SBBE1K98 |
MFR50SBREMB1K98 | Fixed Resistor, Metal Film, 0.5W, 1980ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE261K98 vs MFR50SBREMB1K98 |
MFR50SBTEM1K98 | Fixed Resistor, Metal Film, 0.5W, 1980ohm, 300V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR50SBBE261K98 vs MFR50SBTEM1K98 |
MFR50SBRE1K98 | Fixed Resistor, Metal Film, 0.5W, 1980ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBBE261K98 vs MFR50SBRE1K98 |