Part Details for MFR50SBBDMB324R by YAGEO Corporation
Overview of MFR50SBBDMB324R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SBBDMB324R
MFR50SBBDMB324R CAD Models
MFR50SBBDMB324R Part Data Attributes
|
MFR50SBBDMB324R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SBBDMB324R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 324ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SBBDMB324R
This table gives cross-reference parts and alternative options found for MFR50SBBDMB324R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SBBDMB324R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SBRD324R | Fixed Resistor, Metal Film, 0.5W, 324ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBBDMB324R vs MFR50SBRD324R |
MFR50SBBDM324R | Fixed Resistor, Metal Film, 0.5W, 324ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBDMB324R vs MFR50SBBDM324R |
MFR50SBBD26324R | Fixed Resistor, Metal Film, 0.5W, 324ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBDMB324R vs MFR50SBBD26324R |
MFR50SBRD26324R | Fixed Resistor, Metal Film, 0.5W, 324ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBDMB324R vs MFR50SBRD26324R |
MFR50SBTDMB324R | Fixed Resistor, Metal Film, 0.5W, 324ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBDMB324R vs MFR50SBTDMB324R |
MFR50SBBD324R | Fixed Resistor, Metal Film, 0.5W, 324ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBBDMB324R vs MFR50SBBD324R |
MFR50SBTD324R | Fixed Resistor, Metal Film, 0.5W, 324ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBBDMB324R vs MFR50SBTD324R |
MFR50SBRDM324R | Fixed Resistor, Metal Film, 0.5W, 324ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBDMB324R vs MFR50SBRDM324R |
MFR50SBBD52324R | Fixed Resistor, Metal Film, 0.5W, 324ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBDMB324R vs MFR50SBBD52324R |
MFR50SBRD52324R | Fixed Resistor, Metal Film, 0.5W, 324ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBDMB324R vs MFR50SBRD52324R |