There are no models available for this part yet.
Overview of MFR50SBBD3K2 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for MFR50SBBD3K2 by YAGEO Corporation
Part Data Attributes for MFR50SBBD3K2 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for MFR50SBBD3K2
This table gives cross-reference parts and alternative options found for MFR50SBBD3K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SBBD3K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SBTDM3K20 | Fixed Resistor, Metal Film, 0.5W, 3200ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBD3K2 vs MFR50SBTDM3K20 |
MFR50SBBDM3K2 | Fixed Resistor, Metal Film, 0.5W, 3200ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBD3K2 vs MFR50SBBDM3K2 |
MFR50SBTDMB3K2 | Fixed Resistor, Metal Film, 0.5W, 3200ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBD3K2 vs MFR50SBTDMB3K2 |
MFR50SBRDM3K20 | Fixed Resistor, Metal Film, 0.5W, 3200ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBD3K2 vs MFR50SBRDM3K20 |
MFR50SBRDM3K2 | Fixed Resistor, Metal Film, 0.5W, 3200ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBD3K2 vs MFR50SBRDM3K2 |
MFR50SBRD813K20 | Fixed Resistor, Metal Film, 0.5W, 3200ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBD3K2 vs MFR50SBRD813K20 |
MFR50SBRD263K20 | Fixed Resistor, Metal Film, 0.5W, 3200ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBD3K2 vs MFR50SBRD263K20 |
MFR50SBBD263K20 | Fixed Resistor, Metal Film, 0.5W, 3200ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBD3K2 vs MFR50SBBD263K20 |
MFR50SBRDMB3K20 | Fixed Resistor, Metal Film, 0.5W, 3200ohm, 300V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR50SBBD3K2 vs MFR50SBRDMB3K20 |
MFR50SBTD3K2 | Fixed Resistor, Metal Film, 0.5W, 3200ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR50SBBD3K2 vs MFR50SBTD3K2 |