Part Details for MFR5-665RDICECC40101-803CC by TT Electronics Resistors
Overview of MFR5-665RDICECC40101-803CC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR5-665RDICECC40101-803CC
MFR5-665RDICECC40101-803CC CAD Models
MFR5-665RDICECC40101-803CC Part Data Attributes
|
MFR5-665RDICECC40101-803CC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFR5-665RDICECC40101-803CC
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-803 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for MFR5-665RDICECC40101-803CC
This table gives cross-reference parts and alternative options found for MFR5-665RDICECC40101-803CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR5-665RDICECC40101-803CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR5-665RDHLCECC40101-803CC | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL | TT Electronics Resistors | MFR5-665RDICECC40101-803CC vs MFR5-665RDHLCECC40101-803CC |
MFR5-665RDPBCECC40101-803CC | Fixed Resistor, Metal Film, 0.25W, 665ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL | TT Electronics Resistors | MFR5-665RDICECC40101-803CC vs MFR5-665RDPBCECC40101-803CC |
MFR5-665RDICECC40101-803CC | RESISTOR, METAL FILM, 0.25W, 0.5%, 50ppm, 665ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MFR5-665RDICECC40101-803CC vs MFR5-665RDICECC40101-803CC |