Part Details for MFR5-18K2FICECC40101-019EX by TT Electronics Welwyn Components
Overview of MFR5-18K2FICECC40101-019EX by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR5-18K2FICECC40101-019EX
MFR5-18K2FICECC40101-019EX CAD Models
MFR5-18K2FICECC40101-019EX Part Data Attributes
|
MFR5-18K2FICECC40101-019EX
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
MFR5-18K2FICECC40101-019EX
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.5W, 1%, 250ppm, 18200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-019 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFR5-18K2FICECC40101-019EX
This table gives cross-reference parts and alternative options found for MFR5-18K2FICECC40101-019EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR5-18K2FICECC40101-019EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR5-18K2FICECC40101-019EX | Fixed Resistor, Metal Film, 0.5W, 18200ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFR5-18K2FICECC40101-019EX vs MFR5-18K2FICECC40101-019EX |
MFR5-18K2FHLCECC40101-019EX | Fixed Resistor, Metal Film, 0.5W, 18200ohm, 350V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL | TT Electronics Resistors | MFR5-18K2FICECC40101-019EX vs MFR5-18K2FHLCECC40101-019EX |