Part Details for MFR4-715KDHL by TT Electronics Resistors
Overview of MFR4-715KDHL by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR4-715KDHL
MFR4-715KDHL CAD Models
MFR4-715KDHL Part Data Attributes
|
MFR4-715KDHL
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFR4-715KDHL
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 715000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for MFR4-715KDHL
This table gives cross-reference parts and alternative options found for MFR4-715KDHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR4-715KDHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NY471502DA20 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 715000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sfernice | MFR4-715KDHL vs NY471502DA20 |
MFR4-715KDI | Fixed Resistor, Metal Film, 0.5W, 715000ohm, 350V, 0.5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFR4-715KDHL vs MFR4-715KDI |
MFR4-715KDI | RESISTOR, METAL FILM, 0.5W, 0.5%, 50ppm, 715000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MFR4-715KDHL vs MFR4-715KDI |
MFR4-715KDPB | Fixed Resistor, Metal Film, 0.5W, 715000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFR4-715KDHL vs MFR4-715KDPB |