Part Details for MFR4-487DI by TT Electronics Resistors
Overview of MFR4-487DI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR4-487DI
MFR4-487DI CAD Models
MFR4-487DI Part Data Attributes
|
MFR4-487DI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFR4-487DI
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 487ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for MFR4-487DI
This table gives cross-reference parts and alternative options found for MFR4-487DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR4-487DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF1/2CCM12.5A4870D | Fixed Resistor, Metal Film, 0.5W, 487ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFR4-487DI vs MF1/2CCM12.5A4870D |
MF1/2CCM12.54870D | Fixed Resistor, Metal Film, 0.5W, 487ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFR4-487DI vs MF1/2CCM12.54870D |
UP1/2T24870.5%F | Fixed Resistor, Metal Film, 0.5W, 487ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MFR4-487DI vs UP1/2T24870.5%F |
MFR4-487DC | RESISTOR, METAL FILM, 0.5W, 0.5%, 50ppm, 487ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MFR4-487DI vs MFR4-487DC |
MF1/2CCVTEA4870D | Fixed Resistor, Metal Film, 0.5W, 487ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFR4-487DI vs MF1/2CCVTEA4870D |
MF1/2CCM154870D | Fixed Resistor, Metal Film, 0.5W, 487ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFR4-487DI vs MF1/2CCM154870D |
RNM1/2C2487DTP | Fixed Resistor, Metal Film, 0.5W, 487ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MFR4-487DI vs RNM1/2C2487DTP |
MF1/2CCVTPA4870D | Fixed Resistor, Metal Film, 0.5W, 487ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFR4-487DI vs MF1/2CCVTPA4870D |
RNM1/2C2487DRP | Fixed Resistor, Metal Film, 0.5W, 487ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MFR4-487DI vs RNM1/2C2487DRP |
MFS1/2CCM12.5A4870D | Fixed Resistor, Metal Film, 0.5W, 487ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MFR4-487DI vs MFS1/2CCM12.5A4870D |