MFR4-11K0FC
Description: RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 11000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of MFR4-11K0FC by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for MFR4-11K0FC by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR4-11K0FC by TT Electronics Welwyn Components

MFR4-11K0FC
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
11000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MFR4-11K0FC
    TT Electronics Welwyn Components
    RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 11000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for MFR4-11K0FC

This table gives cross-reference parts and alternative options found for MFR4-11K0FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR4-11K0FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFS1/2CCM15R1102F Fixed Resistor, Metal Film, 0.5W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFR4-11K0FC vs MFS1/2CCM15R1102F
FMF-50FBE11K Fixed Resistor, Metal Film, 0.5W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR4-11K0FC vs FMF-50FBE11K
MF1/2CCM12.5A1102F Fixed Resistor, Metal Film, 0.5W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFR4-11K0FC vs MF1/2CCM12.5A1102F
MF1/2CCVTER1102F Fixed Resistor, Metal Film, 0.5W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFR4-11K0FC vs MF1/2CCVTER1102F
MF1/2CCM151102F Fixed Resistor, Metal Film, 0.5W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFR4-11K0FC vs MF1/2CCM151102F
PR5C-11K0FI Fixed Resistor, Metal Film, 0.5W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors MFR4-11K0FC vs PR5C-11K0FI
NMR50F1102B Fixed Resistor, Metal Film, 0.5W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED NIC Components Corp MFR4-11K0FC vs NMR50F1102B
FMF-50FRE11K Fixed Resistor, Metal Film, 0.5W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR4-11K0FC vs FMF-50FRE11K
UP1/2T211K1%F Fixed Resistor, Metal Film, 0.5W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MFR4-11K0FC vs UP1/2T211K1%F
MF1/2CCVTEA1102F Fixed Resistor, Metal Film, 0.5W, 11000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc MFR4-11K0FC vs MF1/2CCVTEA1102F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR4-11K0FC by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR4-11K0FC by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of MFR4-11K0FC would you like to use for your alert(s)?
  • Please alert me when MFR4-11K0FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR4-11K0FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR4-11K0FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR4-11K0FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR4-11K0FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR4-11K0FC by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: