Part Details for MFR3WSFTE52-84K5 by YAGEO Corporation
Overview of MFR3WSFTE52-84K5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR3WSFTE52-84K5
MFR3WSFTE52-84K5 CAD Models
MFR3WSFTE52-84K5 Part Data Attributes
|
MFR3WSFTE52-84K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFTE52-84K5
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 84500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFTE52-84K5
This table gives cross-reference parts and alternative options found for MFR3WSFTE52-84K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFTE52-84K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFRE52-84K5 | Fixed Resistor, Metal Film, 3W, 84500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-84K5 vs FMF3WSFRE52-84K5 |
MFR3WSFBEMB84K5 | Fixed Resistor, Metal Film, 3W, 84500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-84K5 vs MFR3WSFBEMB84K5 |
FMF3WSFRE73-84K5 | Fixed Resistor, Metal Film, 3W, 84500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-84K5 vs FMF3WSFRE73-84K5 |
MFR3WSFBE73-84K5 | Fixed Resistor, Metal Film, 3W, 84500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-84K5 vs MFR3WSFBE73-84K5 |
MFR3WSFBEMR84K5 | Fixed Resistor, Metal Film, 3W, 84500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-84K5 vs MFR3WSFBEMR84K5 |
FMF3WSFBEFFK84K5 | Fixed Resistor, Metal Film, 3W, 84500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-84K5 vs FMF3WSFBEFFK84K5 |
RMFS3WC8452F-52-AR | Fixed Resistor, Metal Film, 3W, 84500ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFTE52-84K5 vs RMFS3WC8452F-52-AR |
FMF3WSFBEMB84K5 | Fixed Resistor, Metal Film, 3W, 84500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-84K5 vs FMF3WSFBEMB84K5 |
MFN3WSFBEFFK84K5 | Fixed Resistor, Metal Film, 3W, 84500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-84K5 vs MFN3WSFBEFFK84K5 |
MFN3WSFTE73-84K5 | Fixed Resistor, Metal Film, 3W, 84500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-84K5 vs MFN3WSFTE73-84K5 |