Part Details for MFR3WSFTE52-110K by YAGEO Corporation
Overview of MFR3WSFTE52-110K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A25110KSP#U50 | Renesas Electronics Corporation | Gate Driver for HEV/EV | |
10143578-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part Details for MFR3WSFTE52-110K
MFR3WSFTE52-110K CAD Models
MFR3WSFTE52-110K Part Data Attributes
|
MFR3WSFTE52-110K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFTE52-110K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 110000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFTE52-110K
This table gives cross-reference parts and alternative options found for MFR3WSFTE52-110K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFTE52-110K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN3WSFRE52-110K | Fixed Resistor, Metal Film, 3W, 110000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-110K vs MFN3WSFRE52-110K |
FMF3WSFBEFFK110K | Fixed Resistor, Metal Film, 3W, 110000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-110K vs FMF3WSFBEFFK110K |
MFN3WSFBE73-110K | Fixed Resistor, Metal Film, 3W, 110000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-110K vs MFN3WSFBE73-110K |
MFR3WSFBEMR110K | Fixed Resistor, Metal Film, 3W, 110000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-110K vs MFR3WSFBEMR110K |
RMFS3WC1103F-52-T20 | Fixed Resistor, Metal Film, 3W, 110000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFTE52-110K vs RMFS3WC1103F-52-T20 |
FMF3WSFBE52-110K | Fixed Resistor, Metal Film, 3W, 110000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-110K vs FMF3WSFBE52-110K |
FMF3WSFBEF110K | Fixed Resistor, Metal Film, 3W, 110000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-110K vs FMF3WSFBEF110K |
MFN3WSFRE73-110K | Fixed Resistor, Metal Film, 3W, 110000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-110K vs MFN3WSFRE73-110K |
MFR3WSFBE52-110K | Fixed Resistor, Metal Film, 3W, 110000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-110K vs MFR3WSFBE52-110K |
FMF3WSFBEMR110K | Fixed Resistor, Metal Film, 3W, 110000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFTE52-110K vs FMF3WSFBEMR110K |