Part Details for MFR3WSFBFMR536R by YAGEO Corporation
Overview of MFR3WSFBFMR536R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR3WSFBFMR536R
MFR3WSFBFMR536R CAD Models
MFR3WSFBFMR536R Part Data Attributes
|
MFR3WSFBFMR536R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFBFMR536R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 536ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFBFMR536R
This table gives cross-reference parts and alternative options found for MFR3WSFBFMR536R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFBFMR536R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFRF52-536R | Fixed Resistor, Metal Film, 3W, 536ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFMR536R vs FMF3WSFRF52-536R |
MFN3WSFBF73-536R | Fixed Resistor, Metal Film, 3W, 536ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFMR536R vs MFN3WSFBF73-536R |
MFR3WSFRF52-536R | Fixed Resistor, Metal Film, 3W, 536ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFMR536R vs MFR3WSFRF52-536R |
FMF3WSFRF73-536R | Fixed Resistor, Metal Film, 3W, 536ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFMR536R vs FMF3WSFRF73-536R |
FMF3WSFBFFK536R | Fixed Resistor, Metal Film, 3W, 536ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFMR536R vs FMF3WSFBFFK536R |
FMF3WSFBFMB536R | Fixed Resistor, Metal Film, 3W, 536ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFMR536R vs FMF3WSFBFMB536R |
RMFS3WD5360F-52-T20 | Fixed Resistor, Metal Film, 3W, 536ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFBFMR536R vs RMFS3WD5360F-52-T20 |
MFR3WSFB-FFK536R | Fixed Resistor, Metal Film, 3W, 536ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFR3WSFBFMR536R vs MFR3WSFB-FFK536R |
MFN3WSFBFFFK536R | Fixed Resistor, Metal Film, 3W, 536ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFMR536R vs MFN3WSFBFFFK536R |
MFR3WSFBFM536R | Fixed Resistor, Metal Film, 3W, 536ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFMR536R vs MFR3WSFBFM536R |