Part Details for MFR3WSFBFM86K6 by YAGEO Corporation
Overview of MFR3WSFBFM86K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR3WSFBFM86K6
MFR3WSFBFM86K6 CAD Models
MFR3WSFBFM86K6 Part Data Attributes
|
MFR3WSFBFM86K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFBFM86K6
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 86600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFBFM86K6
This table gives cross-reference parts and alternative options found for MFR3WSFBFM86K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFBFM86K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSFRF73-86K6 | Fixed Resistor, Metal Film, 3W, 86600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFM86K6 vs MFR3WSFRF73-86K6 |
MFN3WSFBFFKK86K6 | Fixed Resistor, Metal Film, 3W, 86600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFM86K6 vs MFN3WSFBFFKK86K6 |
FMF3WSFRF73-86K6 | Fixed Resistor, Metal Film, 3W, 86600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFM86K6 vs FMF3WSFRF73-86K6 |
FMF3WSFBFFKK86K6 | Fixed Resistor, Metal Film, 3W, 86600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFM86K6 vs FMF3WSFBFFKK86K6 |
FMF3WSFBFFFK86K6 | Fixed Resistor, Metal Film, 3W, 86600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFM86K6 vs FMF3WSFBFFFK86K6 |
FMF3WSFBFF86K6 | Fixed Resistor, Metal Film, 3W, 86600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFM86K6 vs FMF3WSFBFF86K6 |
FMF3WSFTF52-86K6 | Fixed Resistor, Metal Film, 3W, 86600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFM86K6 vs FMF3WSFTF52-86K6 |
MFN3WSFBF73-86K6 | Fixed Resistor, Metal Film, 3W, 86600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFM86K6 vs MFN3WSFBF73-86K6 |
MFN3WSFBFMB86K6 | Fixed Resistor, Metal Film, 3W, 86600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFM86K6 vs MFN3WSFBFMB86K6 |
RMFS3WD8662F-52-AR | Fixed Resistor, Metal Film, 3W, 86600ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFBFM86K6 vs RMFS3WD8662F-52-AR |