Part Details for MFR3WSFBFFFK681K by YAGEO Corporation
Overview of MFR3WSFBFFFK681K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR3WSFBFFFK681K
MFR3WSFBFFFK681K CAD Models
MFR3WSFBFFFK681K Part Data Attributes
|
MFR3WSFBFFFK681K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFBFFFK681K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 681000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFBFFFK681K
This table gives cross-reference parts and alternative options found for MFR3WSFBFFFK681K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFBFFFK681K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS3WD6813F-52-AR | Fixed Resistor, Metal Film, 3W, 681000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFBFFFK681K vs RMFS3WD6813F-52-AR |
FMF3WSFBFFKK681K | Fixed Resistor, Metal Film, 3W, 681000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFFFK681K vs FMF3WSFBFFKK681K |
FMF3WSFRF52-681K | Fixed Resistor, Metal Film, 3W, 681000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFFFK681K vs FMF3WSFRF52-681K |
MFR3WSFBFMB681K | Fixed Resistor, Metal Film, 3W, 681000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFFFK681K vs MFR3WSFBFMB681K |
FMF3WSFTF73-681K | Fixed Resistor, Metal Film, 3W, 681000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFFFK681K vs FMF3WSFTF73-681K |
MFR3WSFTF73-681K | Fixed Resistor, Metal Film, 3W, 681000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFFFK681K vs MFR3WSFTF73-681K |
MFR3WSFBF73-681K | Fixed Resistor, Metal Film, 3W, 681000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFFFK681K vs MFR3WSFBF73-681K |
FMF3WSFBFFK681K | Fixed Resistor, Metal Film, 3W, 681000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFFFK681K vs FMF3WSFBFFK681K |
MFR3WSFRF73-681K | Fixed Resistor, Metal Film, 3W, 681000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFFFK681K vs MFR3WSFRF73-681K |
FMF3WSFTF52-681K | Fixed Resistor, Metal Film, 3W, 681000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBFFFK681K vs FMF3WSFTF52-681K |