Part Details for MFR3WSFBF73-53R6 by YAGEO Corporation
Overview of MFR3WSFBF73-53R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE5918853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE6018853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE5818853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for MFR3WSFBF73-53R6
MFR3WSFBF73-53R6 CAD Models
MFR3WSFBF73-53R6 Part Data Attributes
|
MFR3WSFBF73-53R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFBF73-53R6
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 53.6ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFBF73-53R6
This table gives cross-reference parts and alternative options found for MFR3WSFBF73-53R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFBF73-53R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFBFMR53R6 | Fixed Resistor, Metal Film, 3W, 53.6ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBF73-53R6 vs FMF3WSFBFMR53R6 |
RMFS3WD53R6F-52-T20 | Fixed Resistor, Metal Film, 3W, 53.6ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFBF73-53R6 vs RMFS3WD53R6F-52-T20 |
MFN3WSFBFMR53R6 | Fixed Resistor, Metal Film, 3W, 53.6ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBF73-53R6 vs MFN3WSFBFMR53R6 |
MFR3WSFTF52-53R6 | Fixed Resistor, Metal Film, 3W, 53.6ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBF73-53R6 vs MFR3WSFTF52-53R6 |
FMF3WSFBF73-53R6 | Fixed Resistor, Metal Film, 3W, 53.6ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBF73-53R6 vs FMF3WSFBF73-53R6 |
FMF3WSFBFFKK53R6 | Fixed Resistor, Metal Film, 3W, 53.6ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBF73-53R6 vs FMF3WSFBFFKK53R6 |
MFN3WSFTF52-53R6 | Fixed Resistor, Metal Film, 3W, 53.6ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBF73-53R6 vs MFN3WSFTF52-53R6 |
FMF3WSFBF52-53R6 | Fixed Resistor, Metal Film, 3W, 53.6ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBF73-53R6 vs FMF3WSFBF52-53R6 |
MFR3WSFTF73-53R6 | Fixed Resistor, Metal Film, 3W, 53.6ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBF73-53R6 vs MFR3WSFTF73-53R6 |
MFN3WSFTF73-53R6 | Fixed Resistor, Metal Film, 3W, 53.6ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFBF73-53R6 vs MFN3WSFTF73-53R6 |