Part Details for MFR3WSFBEFKK221R by YAGEO Corporation
Overview of MFR3WSFBEFKK221R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR3WSFBEFKK221R
MFR3WSFBEFKK221R CAD Models
MFR3WSFBEFKK221R Part Data Attributes
|
MFR3WSFBEFKK221R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFBEFKK221R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 221ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFBEFKK221R
This table gives cross-reference parts and alternative options found for MFR3WSFBEFKK221R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFBEFKK221R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN3WSFBEMB221R | Fixed Resistor, Metal Film, 3W, 221ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFKK221R vs MFN3WSFBEMB221R |
MFN3WSFBEFKK221R | Fixed Resistor, Metal Film, 3W, 221ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFKK221R vs MFN3WSFBEFKK221R |
FMF3WSFRE52-221R | Fixed Resistor, Metal Film, 3W, 221ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFKK221R vs FMF3WSFRE52-221R |
MFN3WSFBEFFK221R | Fixed Resistor, Metal Film, 3W, 221ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFKK221R vs MFN3WSFBEFFK221R |
RMFS3WC2210F-52-BL | Fixed Resistor, Metal Film, 3W, 221ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFBEFKK221R vs RMFS3WC2210F-52-BL |
MFR3WSFBEFFK221R | Fixed Resistor, Metal Film, 3W, 221ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFKK221R vs MFR3WSFBEFFK221R |
MFR3WSFBEM221R | Fixed Resistor, Metal Film, 3W, 221ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFKK221R vs MFR3WSFBEM221R |
FMF3WSFBE52-221R | Fixed Resistor, Metal Film, 3W, 221ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFKK221R vs FMF3WSFBE52-221R |
FMF3WSFRE73-221R | Fixed Resistor, Metal Film, 3W, 221ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFKK221R vs FMF3WSFRE73-221R |
FMF3WSFBEF221R | Fixed Resistor, Metal Film, 3W, 221ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFKK221R vs FMF3WSFBEF221R |