Part Details for MFR3WSFBEFFK0R by YAGEO Corporation
Overview of MFR3WSFBEFFK0R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR3WSFBEFFK0R
MFR3WSFBEFFK0R CAD Models
MFR3WSFBEFFK0R Part Data Attributes:
|
MFR3WSFBEFFK0R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFBEFFK0R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | ||
Resistor Type | JUMPER | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFBEFFK0R
This table gives cross-reference parts and alternative options found for MFR3WSFBEFFK0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFBEFFK0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSFTE52-0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK0R vs MFR3WSFTE52-0R |
FMF3WSFTE73-0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK0R vs FMF3WSFTE73-0R |
MFR3WSFRE73-0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK0R vs MFR3WSFRE73-0R |
MFR3WSFBE52-0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK0R vs MFR3WSFBE52-0R |
FMF3WSFBEFK0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK0R vs FMF3WSFBEFK0R |
FMF3WSFBEMB0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK0R vs FMF3WSFBEMB0R |
FMF3WSFRE52-0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK0R vs FMF3WSFRE52-0R |
FMF3WSFBEMR0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK0R vs FMF3WSFBEMR0R |
FMF3WSFBEFKK0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK0R vs FMF3WSFBEFKK0R |
MFR3WSFRE52-0R | Fixed Resistor, Metal Film, 3W, 0ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBEFFK0R vs MFR3WSFRE52-0R |