Part Details for MFR3WSFBE52-221K by YAGEO Corporation
Overview of MFR3WSFBE52-221K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ221KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for MFR3WSFBE52-221K
MFR3WSFBE52-221K CAD Models
MFR3WSFBE52-221K Part Data Attributes
|
MFR3WSFBE52-221K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFBE52-221K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 221000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFBE52-221K
This table gives cross-reference parts and alternative options found for MFR3WSFBE52-221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFBE52-221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFBEM221K | Fixed Resistor, Metal Film, 3W, 221000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBE52-221K vs FMF3WSFBEM221K |
MFR3WSFRE73-221K | Fixed Resistor, Metal Film, 3W, 221000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBE52-221K vs MFR3WSFRE73-221K |
MFR3WSFBEM221K | Fixed Resistor, Metal Film, 3W, 221000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBE52-221K vs MFR3WSFBEM221K |
FMF3WSFBE52-221K | Fixed Resistor, Metal Film, 3W, 221000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBE52-221K vs FMF3WSFBE52-221K |
MFR3WSFRE52-221K | Fixed Resistor, Metal Film, 3W, 221000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBE52-221K vs MFR3WSFRE52-221K |
MFN3WSFBEFKK221K | Fixed Resistor, Metal Film, 3W, 221000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBE52-221K vs MFN3WSFBEFKK221K |
FMF3WSFTE52-221K | Fixed Resistor, Metal Film, 3W, 221000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBE52-221K vs FMF3WSFTE52-221K |
MFN3WSFTE73-221K | Fixed Resistor, Metal Film, 3W, 221000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBE52-221K vs MFN3WSFTE73-221K |
FMF3WSFBEFKK221K | Fixed Resistor, Metal Film, 3W, 221000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBE52-221K vs FMF3WSFBEFKK221K |
MFN3WSFBEM221K | Fixed Resistor, Metal Film, 3W, 221000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR3WSFBE52-221K vs MFN3WSFBEM221K |