Part Details for MFR3WSFBDM118R by YAGEO Corporation
Overview of MFR3WSFBDM118R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR3WSFBDM118R
MFR3WSFBDM118R CAD Models
MFR3WSFBDM118R Part Data Attributes
|
MFR3WSFBDM118R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFBDM118R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 118ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFBDM118R
This table gives cross-reference parts and alternative options found for MFR3WSFBDM118R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFBDM118R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSFBD73-118R | Fixed Resistor, Metal Film, 3W, 118ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSFBDM118R vs MFR3WSFBD73-118R |
MFN3WSFTD52-118R | Fixed Resistor, Metal Film, 3W, 118ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSFBDM118R vs MFN3WSFTD52-118R |
MFN3WSFRD73-118R | Fixed Resistor, Metal Film, 3W, 118ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSFBDM118R vs MFN3WSFRD73-118R |
MFR3WSFBDMB118R | Fixed Resistor, Metal Film, 3W, 118ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSFBDM118R vs MFR3WSFBDMB118R |
MFN3WSFBDMB118R | Fixed Resistor, Metal Film, 3W, 118ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSFBDM118R vs MFN3WSFBDMB118R |
MFN3WSFBD73-118R | Fixed Resistor, Metal Film, 3W, 118ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSFBDM118R vs MFN3WSFBD73-118R |
MFR3WSFBDFFK118R | Fixed Resistor, Metal Film, 3W, 118ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSFBDM118R vs MFR3WSFBDFFK118R |
MFN3WSFRD52-118R | Fixed Resistor, Metal Film, 3W, 118ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSFBDM118R vs MFN3WSFRD52-118R |
MFN3WSFBDFFK118R | Fixed Resistor, Metal Film, 3W, 118ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSFBDM118R vs MFN3WSFBDFFK118R |
MFR3WSFTD73-118R | Fixed Resistor, Metal Film, 3W, 118ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSFBDM118R vs MFR3WSFTD73-118R |