Part Details for MFR3WSFBCFKK95R3 by YAGEO Corporation
Overview of MFR3WSFBCFKK95R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR3WSFBCFKK95R3
MFR3WSFBCFKK95R3 CAD Models
MFR3WSFBCFKK95R3 Part Data Attributes
|
MFR3WSFBCFKK95R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFBCFKK95R3
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFBCFKK95R3
This table gives cross-reference parts and alternative options found for MFR3WSFBCFKK95R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFBCFKK95R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSFRC73-95R3 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSFBCFKK95R3 vs MFR3WSFRC73-95R3 |
MFR3WSFTC52-95R3 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSFBCFKK95R3 vs MFR3WSFTC52-95R3 |
MFN3WSFTC52-95R3 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSFBCFKK95R3 vs MFN3WSFTC52-95R3 |
MFR3WSFBC52-95R3 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSFBCFKK95R3 vs MFR3WSFBC52-95R3 |
MFR3WSFTC73-95R3 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSFBCFKK95R3 vs MFR3WSFTC73-95R3 |
MFR3WSFBCM95R3 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSFBCFKK95R3 vs MFR3WSFBCM95R3 |
MFN3WSFBCM95R3 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSFBCFKK95R3 vs MFN3WSFBCM95R3 |
MFN3WSFBCMB95R3 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSFBCFKK95R3 vs MFN3WSFBCMB95R3 |
MFN3WSFTC73-95R3 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSFBCFKK95R3 vs MFN3WSFTC73-95R3 |
MFR3WSFBC73-95R3 | Fixed Resistor, Metal Film, 3W, 95.3ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSFBCFKK95R3 vs MFR3WSFBC73-95R3 |