Part Details for MFR3WSFB-FFK76K8 by YAGEO Corporation
Overview of MFR3WSFB-FFK76K8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR3WSFB-FFK76K8
MFR3WSFB-FFK76K8 CAD Models
MFR3WSFB-FFK76K8 Part Data Attributes
|
MFR3WSFB-FFK76K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSFB-FFK76K8
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 76800ohm, 500V, 1% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSFB-FFK76K8
This table gives cross-reference parts and alternative options found for MFR3WSFB-FFK76K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSFB-FFK76K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN3WSFBFFFK76K8 | Fixed Resistor, Metal Film, 3W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFB-FFK76K8 vs MFN3WSFBFFFK76K8 |
MFR3WSFBFFFK76K8 | Fixed Resistor, Metal Film, 3W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFB-FFK76K8 vs MFR3WSFBFFFK76K8 |
MFR3WSFBF52-76K8 | Fixed Resistor, Metal Film, 3W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFB-FFK76K8 vs MFR3WSFBF52-76K8 |
RMFS3WD7682F-52-BL | Fixed Resistor, Metal Film, 3W, 76800ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFB-FFK76K8 vs RMFS3WD7682F-52-BL |
MFN3WSFBF73-76K8 | Fixed Resistor, Metal Film, 3W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFB-FFK76K8 vs MFN3WSFBF73-76K8 |
FMF3WSFBFMR76K8 | Fixed Resistor, Metal Film, 3W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFB-FFK76K8 vs FMF3WSFBFMR76K8 |
RMFS3WD7682F-52-T20 | Fixed Resistor, Metal Film, 3W, 76800ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR3WSFB-FFK76K8 vs RMFS3WD7682F-52-T20 |
MFN3WSFRF52-76K8 | Fixed Resistor, Metal Film, 3W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFB-FFK76K8 vs MFN3WSFRF52-76K8 |
MFN3WSFBF52-76K8 | Fixed Resistor, Metal Film, 3W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFB-FFK76K8 vs MFN3WSFBF52-76K8 |
MFN3WSFBFM76K8 | Fixed Resistor, Metal Film, 3W, 76800ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSFB-FFK76K8 vs MFN3WSFBFM76K8 |