Part Details for MFR3WSDTF73-2K2 by YAGEO Corporation
Overview of MFR3WSDTF73-2K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR3WSDTF73-2K2
MFR3WSDTF73-2K2 CAD Models
MFR3WSDTF73-2K2 Part Data Attributes
|
MFR3WSDTF73-2K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSDTF73-2K2
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSDTF73-2K2
This table gives cross-reference parts and alternative options found for MFR3WSDTF73-2K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSDTF73-2K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSDBFFFK2K2 | Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDTF73-2K2 vs MFR3WSDBFFFK2K2 |
MFR3WSDBF52-2K2 | Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDTF73-2K2 vs MFR3WSDBF52-2K2 |
MFN3WSDBFMR2K2 | Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDTF73-2K2 vs MFN3WSDBFMR2K2 |
MFR3WSDBFMB2K2 | Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDTF73-2K2 vs MFR3WSDBFMB2K2 |
MFR3WSDBF73-2K2 | Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDTF73-2K2 vs MFR3WSDBF73-2K2 |
MFN3WSDRF73-2K2 | Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDTF73-2K2 vs MFN3WSDRF73-2K2 |
MFR3WSDBFMR2K2 | Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDTF73-2K2 vs MFR3WSDBFMR2K2 |
MFN3WSDBFM2K2 | Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDTF73-2K2 vs MFN3WSDBFM2K2 |
MFR3WSDB-FFK2K2 | Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR3WSDTF73-2K2 vs MFR3WSDB-FFK2K2 |
MFN3WSDBF52-2K2 | Fixed Resistor, Metal Film, 3W, 2200ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDTF73-2K2 vs MFN3WSDBF52-2K2 |