Part Details for MFR3WSDTC52-3R3 by YAGEO Corporation
Overview of MFR3WSDTC52-3R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR3WSDTC52-3R3
MFR3WSDTC52-3R3 CAD Models
MFR3WSDTC52-3R3 Part Data Attributes
|
MFR3WSDTC52-3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSDTC52-3R3
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 3.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSDTC52-3R3
This table gives cross-reference parts and alternative options found for MFR3WSDTC52-3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSDTC52-3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSDTC73-3R3 | Fixed Resistor, Metal Film, 3W, 3.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSDTC52-3R3 vs MFR3WSDTC73-3R3 |
MFR3WSDBC73-3R3 | Fixed Resistor, Metal Film, 3W, 3.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSDTC52-3R3 vs MFR3WSDBC73-3R3 |
MFR3WSDRC73-3R3 | Fixed Resistor, Metal Film, 3W, 3.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSDTC52-3R3 vs MFR3WSDRC73-3R3 |
MFR3WSDBCFKK3R3 | Fixed Resistor, Metal Film, 3W, 3.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSDTC52-3R3 vs MFR3WSDBCFKK3R3 |
MFN3WSDBC73-3R3 | Fixed Resistor, Metal Film, 3W, 3.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSDTC52-3R3 vs MFN3WSDBC73-3R3 |
MFR3WSDBC52-3R3 | Fixed Resistor, Metal Film, 3W, 3.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSDTC52-3R3 vs MFR3WSDBC52-3R3 |
MFN3WSDRC73-3R3 | Fixed Resistor, Metal Film, 3W, 3.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSDTC52-3R3 vs MFN3WSDRC73-3R3 |
MFN3WSDBCM3R3 | Fixed Resistor, Metal Film, 3W, 3.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSDTC52-3R3 vs MFN3WSDBCM3R3 |
MFR3WSDBCM3R3 | Fixed Resistor, Metal Film, 3W, 3.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSDTC52-3R3 vs MFR3WSDBCM3R3 |
MFR3WSDRC52-3R3 | Fixed Resistor, Metal Film, 3W, 3.3ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR3WSDTC52-3R3 vs MFR3WSDRC52-3R3 |