Part Details for MFR3WSDBFMR3R24 by YAGEO Corporation
Overview of MFR3WSDBFMR3R24 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR3WSDBFMR3R24
MFR3WSDBFMR3R24 CAD Models
MFR3WSDBFMR3R24 Part Data Attributes
|
MFR3WSDBFMR3R24
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSDBFMR3R24
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 3.24ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSDBFMR3R24
This table gives cross-reference parts and alternative options found for MFR3WSDBFMR3R24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSDBFMR3R24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN3WSDBFFKK3R24 | Fixed Resistor, Metal Film, 3W, 3.24ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDBFMR3R24 vs MFN3WSDBFFKK3R24 |
MFN3WSDBF52-3R24 | Fixed Resistor, Metal Film, 3W, 3.24ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDBFMR3R24 vs MFN3WSDBF52-3R24 |
MFN3WSDBFM3R24 | Fixed Resistor, Metal Film, 3W, 3.24ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDBFMR3R24 vs MFN3WSDBFM3R24 |
MFR3WSDBF73-3R24 | Fixed Resistor, Metal Film, 3W, 3.24ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDBFMR3R24 vs MFR3WSDBF73-3R24 |
MFN3WSDBFFFK3R24 | Fixed Resistor, Metal Film, 3W, 3.24ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDBFMR3R24 vs MFN3WSDBFFFK3R24 |
MFN3WSDTF52-3R24 | Fixed Resistor, Metal Film, 3W, 3.24ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDBFMR3R24 vs MFN3WSDTF52-3R24 |
MFR3WSDBF52-3R24 | Fixed Resistor, Metal Film, 3W, 3.24ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDBFMR3R24 vs MFR3WSDBF52-3R24 |
MFR3WSDBFMB3R24 | Fixed Resistor, Metal Film, 3W, 3.24ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDBFMR3R24 vs MFR3WSDBFMB3R24 |
MFN3WSDTF73-3R24 | Fixed Resistor, Metal Film, 3W, 3.24ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDBFMR3R24 vs MFN3WSDTF73-3R24 |
MFR3WSDRF73-3R24 | Fixed Resistor, Metal Film, 3W, 3.24ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR3WSDBFMR3R24 vs MFR3WSDRF73-3R24 |