Part Details for MFR3WSDBD73-383R by YAGEO Corporation
Overview of MFR3WSDBD73-383R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3115383RF6HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked Sink, 9.91mm Height, 18 Pins, Shell Without Flange(T/B), Shell with Nickel Plating, Shell Dip Pitch 17.42mm, 30u\\ Gold, Dip 3.0mm, Black High Temperature Housing, Tape and Reel Packaging |
Part Details for MFR3WSDBD73-383R
MFR3WSDBD73-383R CAD Models
MFR3WSDBD73-383R Part Data Attributes
|
MFR3WSDBD73-383R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR3WSDBD73-383R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 383ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR3WSDBD73-383R
This table gives cross-reference parts and alternative options found for MFR3WSDBD73-383R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR3WSDBD73-383R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN3WSDTD52-383R | Fixed Resistor, Metal Film, 3W, 383ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSDBD73-383R vs MFN3WSDTD52-383R |
MFN3WSDBD52-383R | Fixed Resistor, Metal Film, 3W, 383ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSDBD73-383R vs MFN3WSDBD52-383R |
MFR3WSDBDFKK383R | Fixed Resistor, Metal Film, 3W, 383ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSDBD73-383R vs MFR3WSDBDFKK383R |
MFN3WSDBD73-383R | Fixed Resistor, Metal Film, 3W, 383ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSDBD73-383R vs MFN3WSDBD73-383R |
MFN3WSDRD52-383R | Fixed Resistor, Metal Film, 3W, 383ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSDBD73-383R vs MFN3WSDRD52-383R |
MFN3WSDBDMB383R | Fixed Resistor, Metal Film, 3W, 383ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSDBD73-383R vs MFN3WSDBDMB383R |
MFN3WSDRD73-383R | Fixed Resistor, Metal Film, 3W, 383ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSDBD73-383R vs MFN3WSDRD73-383R |
MFN3WSDBDM383R | Fixed Resistor, Metal Film, 3W, 383ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSDBD73-383R vs MFN3WSDBDM383R |
MFR3WSDTD73-383R | Fixed Resistor, Metal Film, 3W, 383ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR3WSDBD73-383R vs MFR3WSDTD73-383R |