Part Details for MFR2WSJRD52-453R by YAGEO Corporation
Overview of MFR2WSJRD52-453R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR2WSJRD52-453R
MFR2WSJRD52-453R CAD Models
MFR2WSJRD52-453R Part Data Attributes
|
MFR2WSJRD52-453R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSJRD52-453R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 453ohm, 500V, 5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSJRD52-453R
This table gives cross-reference parts and alternative options found for MFR2WSJRD52-453R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSJRD52-453R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSJBDFKK453R | Fixed Resistor, Metal Film, 2W, 453ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSJRD52-453R vs MFR2WSJBDFKK453R |
MFR2WSJBD52-453R | Fixed Resistor, Metal Film, 2W, 453ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSJRD52-453R vs MFR2WSJBD52-453R |
MFR2WSJTDFT453R | Fixed Resistor, Metal Film, 2W, 453ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSJRD52-453R vs MFR2WSJTDFT453R |
MFR2WSJTDAV453R | Fixed Resistor, Metal Film, 2W, 453ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSJRD52-453R vs MFR2WSJTDAV453R |
MFR2WSJRDPN453R | Fixed Resistor, Metal Film, 2W, 453ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSJRD52-453R vs MFR2WSJRDPN453R |
MFR2WSJTDPN453R | Fixed Resistor, Metal Film, 2W, 453ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSJRD52-453R vs MFR2WSJTDPN453R |
MFR2WSJBDFFK453R | Fixed Resistor, Metal Film, 2W, 453ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSJRD52-453R vs MFR2WSJBDFFK453R |
MFR2WSJTD73-453R | Fixed Resistor, Metal Film, 2W, 453ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSJRD52-453R vs MFR2WSJTD73-453R |
MFR2WSJBDMB453R | Fixed Resistor, Metal Film, 2W, 453ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR2WSJRD52-453R vs MFR2WSJBDMB453R |