Datasheets
MFR2WSJBFM0R by: YAGEO Corporation

Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,

Part Details for MFR2WSJBFM0R by YAGEO Corporation

Overview of MFR2WSJBFM0R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for MFR2WSJBFM0R

MFR2WSJBFM0R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR2WSJBFM0R Part Data Attributes:

MFR2WSJBFM0R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR2WSJBFM0R YAGEO Corporation Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 2 W
Resistance
Resistor Type JUMPER
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 5%
Working Voltage 500 V

Alternate Parts for MFR2WSJBFM0R

This table gives cross-reference parts and alternative options found for MFR2WSJBFM0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSJBFM0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFR2WSJBFMR0R Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR2WSJBFM0R vs MFR2WSJBFMR0R
MFR2WSJBF73-0R Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR2WSJBFM0R vs MFR2WSJBF73-0R
MFR2WSJRFFT0R Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR2WSJBFM0R vs MFR2WSJRFFT0R
MFR2WSJBFMB0R Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR2WSJBFM0R vs MFR2WSJBFMB0R
MFR2WSJRFPN0R Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR2WSJBFM0R vs MFR2WSJRFPN0R
MFR2WSJTF52-0R Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR2WSJBFM0R vs MFR2WSJTF52-0R
MFR2WSJRFAV0R Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR2WSJBFM0R vs MFR2WSJRFAV0R
MFR2WSJTF73-0R Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR2WSJBFM0R vs MFR2WSJTF73-0R
MFR2WSJRF73-0R Fixed Resistor, Metal Film, 2W, 0ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR2WSJBFM0R vs MFR2WSJRF73-0R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR2WSJBFM0R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR2WSJBFM0R by YAGEO Corporation

  • Please alert me when MFR2WSJBFM0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFR2WSJBFM0R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR2WSJBFM0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFR2WSJBFM0R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR2WSJBFM0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR2WSJBFM0R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: