Part Details for MFR2WSJBFFKK1M13 by YAGEO Corporation
Overview of MFR2WSJBFFKK1M13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSJBFFKK1M13
MFR2WSJBFFKK1M13 CAD Models
MFR2WSJBFFKK1M13 Part Data Attributes
|
MFR2WSJBFFKK1M13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSJBFFKK1M13
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1130000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSJBFFKK1M13
This table gives cross-reference parts and alternative options found for MFR2WSJBFFKK1M13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSJBFFKK1M13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSJRFFT1M13 | Fixed Resistor, Metal Film, 2W, 1130000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSJBFFKK1M13 vs MFR2WSJRFFT1M13 |
MFR2WSJTFFT1M13 | Fixed Resistor, Metal Film, 2W, 1130000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSJBFFKK1M13 vs MFR2WSJTFFT1M13 |
MFR2WSJRF73-1M13 | Fixed Resistor, Metal Film, 2W, 1130000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSJBFFKK1M13 vs MFR2WSJRF73-1M13 |
MFR2WSJTF52-1M13 | Fixed Resistor, Metal Film, 2W, 1130000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSJBFFKK1M13 vs MFR2WSJTF52-1M13 |
MFR2WSJTF73-1M13 | Fixed Resistor, Metal Film, 2W, 1130000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSJBFFKK1M13 vs MFR2WSJTF73-1M13 |
MFR2WSJBFM1M13 | Fixed Resistor, Metal Film, 2W, 1130000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSJBFFKK1M13 vs MFR2WSJBFM1M13 |
MFR2WSJBF52-1M13 | Fixed Resistor, Metal Film, 2W, 1130000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSJBFFKK1M13 vs MFR2WSJBF52-1M13 |
MFR2WSJTFAV1M13 | Fixed Resistor, Metal Film, 2W, 1130000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSJBFFKK1M13 vs MFR2WSJTFAV1M13 |
MFR2WSJBFMB1M13 | Fixed Resistor, Metal Film, 2W, 1130000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSJBFFKK1M13 vs MFR2WSJBFMB1M13 |
MFR2WSJBFMR1M13 | Fixed Resistor, Metal Film, 2W, 1130000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSJBFFKK1M13 vs MFR2WSJBFMR1M13 |