Part Details for MFR2WSFTF73-422K by YAGEO Corporation
Overview of MFR2WSFTF73-422K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR2WSFTF73-422K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W-S 422K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0735 / $0.0897 | RFQ |
Part Details for MFR2WSFTF73-422K
MFR2WSFTF73-422K CAD Models
MFR2WSFTF73-422K Part Data Attributes
|
MFR2WSFTF73-422K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTF73-422K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTF73-422K
This table gives cross-reference parts and alternative options found for MFR2WSFTF73-422K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF73-422K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFBFFFK422K | Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-422K vs MFR2WSFBFFFK422K |
FMF2WSFRF73-422K | Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-422K vs FMF2WSFRF73-422K |
RMFS2WD4223F-52-AR | Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFTF73-422K vs RMFS2WD4223F-52-AR |
FMF2WSFTFAV422K | Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-422K vs FMF2WSFTFAV422K |
FMF2WSFRFFT422K | Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-422K vs FMF2WSFRFFT422K |
MFR2WSFB-FFK422K | Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFR2WSFTF73-422K vs MFR2WSFB-FFK422K |
FMF2WSFBFFKK422K | Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-422K vs FMF2WSFBFFKK422K |
MFR2WSFBFMR422K | Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-422K vs MFR2WSFBFMR422K |
MFR2WSFBFMB422K | Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-422K vs MFR2WSFBFMB422K |
FMF2WSFBFMR422K | Fixed Resistor, Metal Film, 2W, 422000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF73-422K vs FMF2WSFBFMR422K |