Part Details for MFR2WSFTF52-200K by YAGEO Corporation
Overview of MFR2WSFTF52-200K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-0200K01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical Header 2LP configuration |
Price & Stock for MFR2WSFTF52-200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR2WSFTF52-200K-ND
|
DigiKey | RES 200K OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0303 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3853 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 2W-S 200K Ohms ±1% Automotive(AEC-Q200) | 2964 |
|
$0.0471 / $0.0575 | Buy Now |
Part Details for MFR2WSFTF52-200K
MFR2WSFTF52-200K CAD Models
MFR2WSFTF52-200K Part Data Attributes
|
MFR2WSFTF52-200K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTF52-200K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTF52-200K
This table gives cross-reference parts and alternative options found for MFR2WSFTF52-200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTF52-200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF2WSFRFFT200K | Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-200K vs FMF2WSFRFFT200K |
FMF2WSFRF73-200K | Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-200K vs FMF2WSFRF73-200K |
MFN2WSFBF52-200K | Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-200K vs MFN2WSFBF52-200K |
FMF2WSFBF52-200K | Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-200K vs FMF2WSFBF52-200K |
MFR2WSFRFMR200K | Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-200K vs MFR2WSFRFMR200K |
MFR2WSFTFAV200K | Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-200K vs MFR2WSFTFAV200K |
MFR2WSFTFPN200K | Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-200K vs MFR2WSFTFPN200K |
MFR2WSFTFFK200K | Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-200K vs MFR2WSFTFFK200K |
MFR2WSFBFM200K | Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-200K vs MFR2WSFBFM200K |
FMF2WSFBFM200K | Fixed Resistor, Metal Film, 2W, 200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFTF52-200K vs FMF2WSFBFM200K |