Part Details for MFR2WSFTEFT47K by YAGEO Corporation
Overview of MFR2WSFTEFT47K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR2WSFTEFT47K
MFR2WSFTEFT47K CAD Models
MFR2WSFTEFT47K Part Data Attributes
|
MFR2WSFTEFT47K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTEFT47K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTEFT47K
This table gives cross-reference parts and alternative options found for MFR2WSFTEFT47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTEFT47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFRE52-47K | Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFT47K vs MFR2WSFRE52-47K |
MFN2WSFRE73-47K | Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFT47K vs MFN2WSFRE73-47K |
RMFS2WC4702F-52-BL | Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFTEFT47K vs RMFS2WC4702F-52-BL |
MFN2WSFTEAV47K | Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFT47K vs MFN2WSFTEAV47K |
MFR2WSFTEAV47K | Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFT47K vs MFR2WSFTEAV47K |
MFR2WSFBEFKK47K | Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFT47K vs MFR2WSFBEFKK47K |
MFN2WSFREAV47K | Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFT47K vs MFN2WSFREAV47K |
FMF2WSFTEAV47K | Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFT47K vs FMF2WSFTEAV47K |
MFN2WSFREFT47K | Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFT47K vs MFN2WSFREFT47K |
MFN2WSFTEPN47K | Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTEFT47K vs MFN2WSFTEPN47K |