There are no models available for this part yet.
Overview of MFR2WSFTE73-511R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670511RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
MUSBRA511R1 | Amphenol Communications Solutions | Harsh USB ,Receptacle ,4 Position ,Vertical | |
10067847-511RLF | Amphenol Communications Solutions | SD/MMC |
Price & Stock for MFR2WSFTE73-511R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.M.FILM 2W-S 511 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0758 / $0.0925 | RFQ |
CAD Models for MFR2WSFTE73-511R by YAGEO Corporation
Part Data Attributes for MFR2WSFTE73-511R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
511 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR2WSFTE73-511R
This table gives cross-reference parts and alternative options found for MFR2WSFTE73-511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTE73-511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFBEFK511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-511R vs MFR2WSFBEFK511R |
MFR2WSFBEFKK511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-511R vs MFR2WSFBEFKK511R |
MFN2WSFTEFT511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-511R vs MFN2WSFTEFT511R |
RMFS2WC5110F-52-TR20 | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFTE73-511R vs RMFS2WC5110F-52-TR20 |
MFR2WSFREAV511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-511R vs MFR2WSFREAV511R |
FMF2WSFTE52-511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-511R vs FMF2WSFTE52-511R |
MFR2WSFRE73-511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-511R vs MFR2WSFRE73-511R |
MFR2WSFREFFK511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-511R vs MFR2WSFREFFK511R |
FMF2WSFREPN511R | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFTE73-511R vs FMF2WSFREPN511R |
RMFS2WC5110F-52-T20 | Fixed Resistor, Metal Film, 2W, 511ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFTE73-511R vs RMFS2WC5110F-52-T20 |