Part Details for MFR2WSFTE73-200R by YAGEO Corporation
Overview of MFR2WSFTE73-200R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P3517S200RMI | Renesas Electronics Corporation | (X36) 9M QDR DP SRAM | |
70P1338S200RM | Renesas Electronics Corporation | QDR-II B2 STE, 256K CNTRS | |
70P3337S200RM | Renesas Electronics Corporation | (X18) 9M QDR DP SRAM |
Part Details for MFR2WSFTE73-200R
MFR2WSFTE73-200R CAD Models
MFR2WSFTE73-200R Part Data Attributes
|
MFR2WSFTE73-200R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTE73-200R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTE73-200R
This table gives cross-reference parts and alternative options found for MFR2WSFTE73-200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTE73-200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN2WSFBEFKK200R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-200R vs MFN2WSFBEFKK200R |
FMF2WSFREPN200R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-200R vs FMF2WSFREPN200R |
FMF2WSFRE52-200R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-200R vs FMF2WSFRE52-200R |
MFR2WSFTEFKK200R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-200R vs MFR2WSFTEFKK200R |
MFR2WSFBE73-200R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-200R vs MFR2WSFBE73-200R |
FMF2WSFBE73-200R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-200R vs FMF2WSFBE73-200R |
FMF2WSFRE73-200R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-200R vs FMF2WSFRE73-200R |
FMF2WSFBEFK200R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-200R vs FMF2WSFBEFK200R |
MFN2WSFBEFFK200R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-200R vs MFN2WSFBEFFK200R |
RMFS2WC2000F-52-AR | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR2WSFTE73-200R vs RMFS2WC2000F-52-AR |