Part Details for MFR2WSFTE73-127R by YAGEO Corporation
Overview of MFR2WSFTE73-127R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432127RXXXFA | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432127RWXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432127RXXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / |
Price & Stock for MFR2WSFTE73-127R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W-S 127 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0442 / $0.0539 | RFQ |
Part Details for MFR2WSFTE73-127R
MFR2WSFTE73-127R CAD Models
MFR2WSFTE73-127R Part Data Attributes
|
MFR2WSFTE73-127R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTE73-127R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTE73-127R
This table gives cross-reference parts and alternative options found for MFR2WSFTE73-127R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTE73-127R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR2WSFRE52-127R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-127R vs MFR2WSFRE52-127R |
FMF2WSFBEMR127R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-127R vs FMF2WSFBEMR127R |
MFR2WSFBEF127R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-127R vs MFR2WSFBEF127R |
FMF2WSFBE52-127R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-127R vs FMF2WSFBE52-127R |
MFR2WSFREF127R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-127R vs MFR2WSFREF127R |
MFR2WSFTEFFK127R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-127R vs MFR2WSFTEFFK127R |
MFR2WSFREFT127R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-127R vs MFR2WSFREFT127R |
MFN2WSFRE52-127R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-127R vs MFN2WSFRE52-127R |
MFR2WSFTE52-127R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-127R vs MFR2WSFTE52-127R |
MFR2WSFREMR127R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR2WSFTE73-127R vs MFR2WSFREMR127R |