Part Details for MFR2WSFTCMB536K by YAGEO Corporation
Overview of MFR2WSFTCMB536K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSFTCMB536K
MFR2WSFTCMB536K CAD Models
MFR2WSFTCMB536K Part Data Attributes
|
MFR2WSFTCMB536K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFTCMB536K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 536000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFTCMB536K
This table gives cross-reference parts and alternative options found for MFR2WSFTCMB536K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFTCMB536K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFTC52-536K | Fixed Resistor, Metal Film, 2W, 536000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFTCMB536K vs MFR2WSFTC52-536K |
MFR2WSFBCMR536K | Fixed Resistor, Metal Film, 2W, 536000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFTCMB536K vs MFR2WSFBCMR536K |
MFR2WSFBCFK536K | Fixed Resistor, Metal Film, 2W, 536000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFTCMB536K vs MFR2WSFBCFK536K |
MFN2WSFRC73-536K | Fixed Resistor, Metal Film, 2W, 536000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFTCMB536K vs MFN2WSFRC73-536K |
MFR2WSFRCMB536K | Fixed Resistor, Metal Film, 2W, 536000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFTCMB536K vs MFR2WSFRCMB536K |
MFR2WSFRCF536K | Fixed Resistor, Metal Film, 2W, 536000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFTCMB536K vs MFR2WSFRCF536K |
MFR2WSFBCMB536K | Fixed Resistor, Metal Film, 2W, 536000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFTCMB536K vs MFR2WSFBCMB536K |
MFN2WSFRCFT536K | Fixed Resistor, Metal Film, 2W, 536000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFTCMB536K vs MFN2WSFRCFT536K |
MFN2WSFBC73-536K | Fixed Resistor, Metal Film, 2W, 536000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFTCMB536K vs MFN2WSFBC73-536K |
MFN2WSFTC73-536K | Fixed Resistor, Metal Film, 2W, 536000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR2WSFTCMB536K vs MFN2WSFTC73-536K |