Part Details for MFR2WSFRFMR10K7 by YAGEO Corporation
Overview of MFR2WSFRFMR10K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSFRFMR10K7
MFR2WSFRFMR10K7 CAD Models
MFR2WSFRFMR10K7 Part Data Attributes
|
MFR2WSFRFMR10K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFRFMR10K7
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFRFMR10K7
This table gives cross-reference parts and alternative options found for MFR2WSFRFMR10K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFRFMR10K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSFTFAV10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFMR10K7 vs MFN2WSFTFAV10K7 |
MFR2WSFRFM10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFMR10K7 vs MFR2WSFRFM10K7 |
MFN2WSFBFFFK10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFMR10K7 vs MFN2WSFBFFFK10K7 |
FMF2WSFRFFT10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFMR10K7 vs FMF2WSFRFFT10K7 |
FMF2WSFBF52-10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFMR10K7 vs FMF2WSFBF52-10K7 |
FMF2WSFRFPN10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFMR10K7 vs FMF2WSFRFPN10K7 |
FMF2WSFRFAV10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFMR10K7 vs FMF2WSFRFAV10K7 |
MFR2WSFTFM10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFMR10K7 vs MFR2WSFTFM10K7 |
MFN2WSFBFMR10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFMR10K7 vs MFN2WSFBFMR10K7 |
MFR2WSFTFFT10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFMR10K7 vs MFR2WSFTFFT10K7 |