Part Details for MFR2WSFRFFKK191R by YAGEO Corporation
Overview of MFR2WSFRFFKK191R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR2WSFRFFKK191R
MFR2WSFRFFKK191R CAD Models
MFR2WSFRFFKK191R Part Data Attributes
|
MFR2WSFRFFKK191R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFRFFKK191R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFRFFKK191R
This table gives cross-reference parts and alternative options found for MFR2WSFRFFKK191R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFRFFKK191R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF2WSFTF73-191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFFKK191R vs FMF2WSFTF73-191R |
MFR2WSFRFF191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFFKK191R vs MFR2WSFRFF191R |
FMF2WSFRFAV191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFFKK191R vs FMF2WSFRFAV191R |
MFN2WSFRF73-191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFFKK191R vs MFN2WSFRF73-191R |
FMF2WSFBFF191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFFKK191R vs FMF2WSFBFF191R |
FMF2WSFBFMR191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFFKK191R vs FMF2WSFBFMR191R |
MFN2WSFBFM191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFFKK191R vs MFN2WSFBFM191R |
FMF2WSFRF73-191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFFKK191R vs FMF2WSFRF73-191R |
FMF2WSFRFFT191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFFKK191R vs FMF2WSFRFFT191R |
FMF2WSFTFFT191R | Fixed Resistor, Metal Film, 2W, 191ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR2WSFRFFKK191R vs FMF2WSFTFFT191R |