Part Details for MFR2WSFREMB309R by YAGEO Corporation
Overview of MFR2WSFREMB309R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR2WSFREMB309R
MFR2WSFREMB309R CAD Models
MFR2WSFREMB309R Part Data Attributes
|
MFR2WSFREMB309R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR2WSFREMB309R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR2WSFREMB309R
This table gives cross-reference parts and alternative options found for MFR2WSFREMB309R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR2WSFREMB309R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFREFK309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFREMB309R vs MFR2WSFREFK309R |
MFR2WSFREFFK309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFREMB309R vs MFR2WSFREFFK309R |
MFR2WSFREFKK309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFREMB309R vs MFR2WSFREFKK309R |
RMFS2WC3090F-52-BL | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR2WSFREMB309R vs RMFS2WC3090F-52-BL |
FMF2WSFBEM309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFREMB309R vs FMF2WSFBEM309R |
MFR2WSFTE73-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFREMB309R vs MFR2WSFTE73-309R |
MFN2WSFRE73-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFREMB309R vs MFN2WSFRE73-309R |
MFR2WSFTEF309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFREMB309R vs MFR2WSFTEF309R |
MFR2WSFTEFFK309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFREMB309R vs MFR2WSFTEFFK309R |
FMF2WSFREPN309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR2WSFREMB309R vs FMF2WSFREPN309R |